Texas Instruments SN65HVD179D

5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
$ 3.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD179D.

Newark

Datasheet18 pages11 years ago
Datasheet16 pages17 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD179D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.96
$ 3.25
$ 3.25
Stock
284,759
862,564
862,564
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsSN65HVD50DR
High Output Full-Duplex RS 485 Drivers and Receivers 8-SOIC -40 to 85
Texas InstrumentsDS89C21TM
Non-RoHS Compliant Full Transceiver Surface Mount interface driver -40C~85C 20Mbps 50mV
Analog DevicesADM488ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM488ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD179D provided by its distributors.

5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
EAR99 65HVD179 Tube RS422RS485 interface receiver 5V 2.7mA 75.891673mg 40ns
RS-485 Interface ICs 5 V Full-Duplex RS- 485/RS-422
Texas Instruments Line transceiver, SOICencapsulation, 8Pin
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
IC, RS422/RS485 TRANSCEIVER, 5.5V, SOIC8
transceiver 25Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC RS485/RS422 DVR/RCVR 8-SOIC
Texas Instruments SN65HVD179D ライントランシーバ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.