Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD179DG4

5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
$ 3.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD179DG4.

Farnell

Datasheet18 pages11 years ago
Datasheet17 pages15 years ago

Texas Instruments

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-93.07%

CAD Models

Download Texas Instruments SN65HVD179DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.25
$ 3.25
Stock
106,775
877,985
877,985
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsDS89C21TM/NOPB
EAR99 DS89C21 Tube RS422RS485 interface transceiver 5V 12mA 540.001716mg 30ns
Texas InstrumentsSN65HVD20D
EAR99 65HVD20 Tube RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
Analog DevicesADM488ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM485EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD179DG4 provided by its distributors.

5 V Full-Duplex S-485/ S-422 Drivers and Balanced eceivers 8-SOIC -40 to 85
EAR99 65HVD179 Tube RS422RS485 interface receiver 5V 2.7mA 75.891673mg 40ns
IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full RS422, RS485 8-SOIC
3.3V Full Duplex Rs-385 Interbus Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD179DG4.
RS-485 Interface ICs 5 V Full-Duplex RS- 485/RS-422
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin SOIC, Tube
5 V FULL-DUPLEX RS-485/RS-422 DRIVERS & BALANCED RECEIVER<AZ
TRX, RS485, DUP, 5V 25MBPS 65HVD179

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD179DG4 .
  • SN65HVD179DG4.