Texas Instruments SN65HVD34DR

3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
$ 2.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD34DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages15 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.85%

CAD Models

Download Texas Instruments SN65HVD34DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.869
$ 3.105
$ 3.105
Stock
473,151
222,356
222,356
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD34DR.

Related Parts

Texas InstrumentsSN65HVD35DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD33DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD37DR
Other Interface ICs; SN65HVD37DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V

Descriptions

Descriptions of Texas Instruments SN65HVD34DR provided by its distributors.

3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Other Interface ICs; SN65HVD34DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V
EAR99 65HVD34 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 6.5mA 130.010913mg 70ns
RS422/RS485 TXRX, 5MBPS, 3.6V, SOIC-14; Device Type:Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Supply Voltage
RS422/RS485 TXRX, 5MBPS, 3.6V, SOIC-14; Type de circuit: Driver / Récepteur; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD34DR .