Texas Instruments SN65HVD35DR

3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD35DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Farnell

HQonline

Inventory History

3 month trend:
-42.71%

CAD Models

Download Texas Instruments SN65HVD35DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 3.18
$ 3.18
Stock
420,700
146,566
146,566
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD35DR.

Related Parts

Texas InstrumentsSN65HVD33DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD37DR
Other Interface ICs; SN65HVD37DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V
Texas InstrumentsSN65HVD34DRG4
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD35DR provided by its distributors.

3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
EAR99 65HVD35 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 6.5mA 133.412856mg 70ns
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R / IC TXRX RS-485 3.3V 14-SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD35 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SO-14 Technology: HVD
RS422/RS485 TRANSCEIVER, 1MBPS, SOIC-14; Type de circuit: Émetteur-récepteur; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimen
Rs422/Rs485 Transceiver, 1Mbps, Soic-14; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD35DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD35DR .
  • SN65HVD35DR.