Texas Instruments SN65HVD37DR

Other Interface ICs; SN65HVD37DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD37DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet35 pages15 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+43.55%

CAD Models

Download Texas Instruments SN65HVD37DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.217
$ 2.429
Stock
460,771
407,001
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD37DR.

Related Parts

Texas InstrumentsSN65HVD33DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD33D
3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD33DG4
3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD37DR provided by its distributors.

Other Interface ICs; SN65HVD37DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V
Low power 3.3 V Full-Duplex RS-485 Driver/Receiver 14-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC T/R / IC DVR/RCVR RS485 14SOIC
RS485 TXRX, 20MBPS, 3.6V, SOIC-14; Type de circuit: Driver / Récepteur; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier CI D
RS485 TXRX, 20MBPS, 3.6V, SOIC-14; Device Type:Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Receivers:1Receivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.