Texas Instruments SN65HVD34D

3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
$ 3.105
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD34D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages15 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD34D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.105
$ 2.869
$ 2.869
Stock
213,797
393,015
393,015
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD34D.

Related Parts

Texas InstrumentsSN65HVD35DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD33DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85
Texas InstrumentsSN65HVD33D
3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD34D provided by its distributors.

3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
Single Transmitter/Receiver RS-422/RS-485, 14-Pin SOIC, Tube
RS422/RS485 TRANSCEIVER, 3.6V SOIC-14
transceiver 5Mbps 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 14SOIC
IC RS485 DVR/RCVR 3.3V 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.