Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65HVD33DG4

3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
$ 2.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD33DG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet35 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

TME

element14 APAC

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments SN65HVD33DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 2.267
$ 2.267
Stock
178,252
882,288
882,288
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
26 Mbps
26 Mbps
26 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD33DG4.

Related Parts

Texas InstrumentsSN65HVD37DR
Other Interface ICs; SN65HVD37DR; TEXAS INSTRUMENTS; 14; 3.6 V; SOIC; 3 V
Texas InstrumentsSN65HVD37D
EAR99 65HVD37 Tube SIGNALING RATE 5MBPS interface receiver 3.3V 800muA 155.100241mg 75ns
Texas InstrumentsSN65HVD35DR
3V Full-Duplex RS-485 Driver and Receiver with enables 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD33DG4 provided by its distributors.

3V Full-Duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
EAR99 65HVD33 Tube SIGNALING RATE 25MBPS interface driver 3.3V 2.1mA 133.412856mg 45ns
IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full RS422, RS485 14-SOIC
TRX, RS485, DUP, 3.3V 25MBPS, 65HVD33; Type d'interface CI: -; Nombre de Buffers TX: -; Nombre de Buffers RX: -; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD33DG4 .