Texas Instruments SN65HVD10D

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD10D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages22 years ago

Upverter

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-30.53%

CAD Models

Download Texas Instruments SN65HVD10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 2.52
Stock
1,094,692
1,401,425
1,401,425
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-485
RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
32 Mbps
32 Mbps
32 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD10D.

Related Parts

Texas InstrumentsSN75HVD10D
3.3-V differential transceiver 8-SOIC 0 to 70
Texas InstrumentsSN75HVD10DG4
RS-485 Interface ICs 3.3V Differential Transceivers
Texas InstrumentsSN65HVD12D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3483ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 HS 3.3V 8-SOIC
Analog DevicesADM3493ARZ
3.3 V Slew Rate Limited, Half Duplex RS-485/RS-422 Transceiver | IC TXRX RS-422/485 3.3V 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD10D provided by its distributors.

3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
transceiver 32Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Logic IC Operating temperature: -40...+85 °C Series: SN65HVD10 Function: 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: HVD
IC, RS-485 TRANSCEIVER, 3.6V, SOIC-8; De; IC, RS-485 TRANSCEIVER, 3.6V, SOIC-8; Device Type: Differential Transceiver; IC Interface Type: RS485; No. of Drivers: 1; Supply Voltage Range: 3V to 3.6V; Driver Case Style: SOIC; No. of Pins: 8; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD10D ..
  • SN65HVD10D#
  • SN65HVD10D.