Texas Instruments SN65HVD74D

3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
$ 2.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD74D.

Newark

Datasheet42 pages12 years ago
Datasheet42 pages11 years ago
Datasheet41 pages11 years ago
Datasheet42 pages11 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+203%

CAD Models

Download Texas Instruments SN65HVD74D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.901
$ 7.168
$ 7.168
Stock
263,117
355,244
355,244
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
16 Mbps
16 Mbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD74D.

Related Parts

Texas InstrumentsSN65HVD71D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube
Analog DevicesADM3488ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 250 kbps, Slew Rate Limited)
Analog DevicesADM3488EARZ
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments SN65HVD74D provided by its distributors.

3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
e4 65HVD74 Tube RS422RS485 interface driver 3.3V 1.1mA 133.412856mg 90ns
RS485 TRANSCEIVER, 20MBPS, SOIC-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimen
Rs485 Transceiver, 20Mbps, Soic-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD74D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD74D .