Texas Instruments SN65HVD255DR

CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
$ 3.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD255DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-17.83%

CAD Models

Download Texas Instruments SN65HVD255DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.111
$ 3.835
Stock
643,003
382,022
Authorized Distributors
4
3
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Max Supply Current
-
180 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD255DR.

Related Parts

MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD1786DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC FAULT-PROT RS485 TXRX 8-SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD255DR provided by its distributors.

CAN Transceiver with Fast Loop Times for Highly Loaded Networks 8-SOIC -40 to 125
CAN TRANSCEIVER, 1MBPS, SOIC-8; Type d'interface CI: CAN; Nombre de Buffers TX: -; Nombre de Buffers RX: -; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nombre de broc
CAN TRANSCEIVER, 1MBPS, SOIC-8; IC Interface Type:CAN; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD255DR .