Texas Instruments SN65HVD252DR

Industrial Can Transceivers 8-SOIC -40 to 85
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD252DR.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.15%

CAD Models

Download Texas Instruments SN65HVD252DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 2.816
Stock
282,349
261,006
Authorized Distributors
3
5
Interface
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
80 mA
80 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD1050DR
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050D
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1040QDRQ1
Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD252DR provided by its distributors.

INDUSTRIAL CAN TRANSCEIVERS 8-SOIC -40 to 85
e4 65HVD252 Tape & Reel (TR) CANbus interface driver 5V 80mA 1.75mm 1Mbps
CAN 1Mbps Shutdown 5V Industrial 8-Pin SOIC T/R
CAN Transceiver, 1Mbps, 5.25V, ISO 11898-2, HIGH, BICMOS, PDSO8
1Mbps Transceiver SOP-8 CAN ICs ROHS
DATACOM TOKEN RING TRANSCEIVER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.