Texas Instruments SN65HVD252D

IC CAN TXRX 5V 8SOIC / CAN 1Mbps Shutdown 5V 8-Pin SOIC Tube
$ 2.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD252D.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments SN65HVD252D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.816
$ 3.87
Stock
261,006
282,349
Authorized Distributors
5
3
Interface
-
-
Max Supply Voltage
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
80 mA
80 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65HVD1040AQDRQ1
Automotive Catalog EMC-Optimized CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN65HVD1050DR
High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD252D provided by its distributors.

IC CAN TXRX 5V 8SOIC / CAN 1Mbps Shutdown 5V 8-Pin SOIC Tube
TRANSCEIVER, CAN, DEVICENET, 8SOIC; Type d'interface CI: CAN; Nombre de Buffers TX: 1; Nombre de Buffers RX: 1; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier d'interface: SOIC; Nombre d
Transceiver, Can, Devicenet, 8Soic; Ic Interface Type:Can; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD252D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD252D .