Texas Instruments SN65HVD1050D

High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
$ 1.303
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1050D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

Farnell

Inventory History

3 month trend:
-77.25%

CAD Models

Download Texas Instruments SN65HVD1050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.303
$ 0.963
$ 0.963
Stock
264,565
2,947,046
2,947,046
Authorized Distributors
1
6
6
Interface
-
CAN
CAN
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1050D.

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD1050D provided by its distributors.

High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
Texas Instruments CANTransceiver, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+150 °C, SOICencapsulation, supportISO 11898standard, 8Pin
IC, CAN TRANSCEIVER, 1MBPS, 5V, 8SOIC; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Bandwidth: 1MHz; Base Number: 65; Communication Function: CAN Transceiver; Data Rate Max: 1Mbps; No. of I/O's: 2I/O's; Supply Current: 50mA; Supply Voltage DC Max: 7V; Supply Voltage DC Min: -0.3V; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1050D .
  • SN65HVD1050D.