Texas Instruments SN65HVD179DR

5 V Full-Duplex RS-485/RS-422 Drivers and Balanced Receivers 8-SOIC -40 to 85
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD179DR.

Newark

Datasheet18 pages11 years ago

Texas Instruments

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.92%

CAD Models

Download Texas Instruments SN65HVD179DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.96
$ 3.96
Stock
871,482
252,622
252,622
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD22DR
IC TXRX RS485 EXT MODE 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD3082ED
EAR99 65HVD3082 Tube RS422RS485 interface receiver 5V 900muA 72.603129mg 200ns
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (250 kbps, ¼ Load)
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Texas Instruments SN65HVD179DR provided by its distributors.

5 V Full-Duplex RS-485/RS-422 Drivers and Balanced Receivers 8-SOIC -40 to 85
EAR99 65HVD179 Tape & Reel (TR) RS422RS485 interface transceiver 5V 2.7mA 75.891673mg 40ns
IC, RS422/RS485 TRANSCEIVER, 5.5V, SOIC8; Device Type:Differential Line Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.