Texas Instruments SN65HVD22DR

IC TXRX RS485 EXT MODE 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD22DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages23 years ago

SHENGYU ELECTRONICS

Newark

Mouser

element14 APAC

Inventory History

3 month trend:
-77.66%

CAD Models

Download Texas Instruments SN65HVD22DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.242
$ 4.023
Stock
776,371
188,305
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD22DR.

Related Parts

Texas InstrumentsSN65HVD82D
EAR99 65HVD82 Tube RS422RS485 interface driver 5V 900muA 75.891673mg 250kbps
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN75HVD3082ED
Low-Power Half-duplex S-485 Transceiver 8-SOIC 0 to 70
Analog DevicesADM483EARZ-REEL
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM483EARZ
5 V, ±15 kV ESD Protected, Slew Rate Limited, Low Power, Half Duplex RS-485/RS-422 Transceiver
Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)

Descriptions

Descriptions of Texas Instruments SN65HVD22DR provided by its distributors.

IC TXRX RS485 EXT MODE 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
EAR99 65HVD22 Tape & Reel (TR) RS422RS485 interface receiver 5V 9mA 72.603129mg 50ns
transceiver 500Kbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Rs485 Transceiver, 500Kbps, Soic-8; Device Type:Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:8Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD22DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD22DR .
  • SN65HVD22DR.