Texas Instruments SN65HVD1471D

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
$ 2.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1471D.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet41 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments SN65HVD1471D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.691
$ 6.154
$ 6.154
Stock
185,583
326,150
326,150
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
400 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1471D.

Related Parts

Analog DevicesADM3074EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Analog DevicesADM3074EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Texas InstrumentsSN65HVD71D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsSN65HVD30D
EAR99 65HVD30 Tube SIGNALING RATE 25MBPS interface receiver 3.3V 2.1mA 75.891673mg 45ns
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD1471D provided by its distributors.

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
EAR99 65HVD1471 Tube RS422RS485 interface transceiver 3.3V 1.75mm 550ns 400kbps
TEXAS INSTRUMENTS SN65HVD1471DTransceiver RS485 Driver, 3V-3.6V Supply, SOIC-8
TRANSCEIVER, RS485, 400KBPS, SOIC-8; Device Type: Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1471D .