Analog Devices ADM3074EARZ

3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3074EARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

iiiC

Inventory History

3 month trend:
-21.44%

CAD Models

Download Analog Devices ADM3074EARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.757
$ 3.757
Stock
175,154
167,945
167,945
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
100 mV
100 mV
100 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3074EARZ.

Related Parts

Analog DevicesADM3074EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Texas InstrumentsSN65HVD71D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Analog DevicesADM3075EARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 3.3V HD 8-SOIC
Analog DevicesADM3077EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 16 Mbps)
Texas InstrumentsSN65HVD1471D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125
Texas InstrumentsSN65HVD74D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices ADM3074EARZ provided by its distributors.

3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Full Duplex, 500 kbps)
Single Transmitter/Receiver RS-485/RS-422 8-Pin SOIC N Tube
Analog Devices Wideband Receiver, SOIC Package, Differential Output, 8-Pin
transceiver 500Kbps 1/1 SOIC-8 RS-485/RS-422 ICs ROHS
TRANSCEIVER, RS-485/RS-422, SOIC8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADM3074E Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:ADM3074E; SVHC:No SVHC (07-Jul-2017); RoHS Phthalates Compliant:Yes; Base Number:3074; Data Rate:500Kbps; Line, Bus Drive, Receive, Transceiver Type:RS485 / RS422; Operating Temperature Range:-40°C to +85°C; Supply Current:0.8mA; Supply Voltage Range:2.97V to 3.63V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3074EARZ .