Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN54S09J

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
$ 11.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S09J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54S09J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.762
$ 4.66
$ 4.66
Stock
17,788
268,901
268,901
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
10 ns
9 ns
9 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-250 µA
0 A
0 A
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54S09J
Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54F11J
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125
Texas InstrumentsSN54F11J
Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54S09J provided by its distributors.

Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar AND gate with open-collector outputs 14-CDIP -55 to 125
AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14
AND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
9ns(Typ) @ 5V 4.5V 5.5V 20mA AND S 250¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.