Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74S09N

And Gate 9NS@5V 50PF Ttl 1-2-4-4 4.75V-5.25V 20MA/0MA PDIP-14, Th, 19.3MM × 6.35MM × 4.57MM
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S09N.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74S09N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.66
$ 12.246
$ 12.246
Stock
263,501
70,234
70,234
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
0 A
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S09N.

Related Parts

Texas InstrumentsSN74S09NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar AND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74S08N
AND Gate, TTL, 7.5ns@5V, 50pF, 4.75V-5.25V, 20mA, 1mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74S08NE4
S SERIES, QUAD 2-INPUT AND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74S09N provided by its distributors.

AND Gate 9ns@5V 50pF TTL 1-2-4-4 4.75V-5.25V 20mA/0mA PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7409; Logic IC Family:S; Logic IC Function:Quad 2-Input Positive AND Gate with Open-Collector Outputs; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S09 N