Texas Instruments SN54ALS86J

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
$ 11.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS86J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN54ALS86J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.327
$ 0.581
$ 0.581
Stock
42,880
250,484
250,484
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
22 ns
17 ns
17 ns
Low Level Output Current
4 mA
2 mA
2 mA
High Level Output Current
-400 µA
-20 mA
-20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
3.9 mA
3.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments5962-8862101CA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54ALS86J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSN54LS86AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
onsemiMC10H107L
1.6ns Diff 2 6 3 3 5.2V 5.46V 50mA XNOR Gate, XOR ECL -50mA CDIP-16 TH 19.93mm × 7.49mm × 4.07mm

Descriptions

Descriptions of Texas Instruments SN54ALS86J provided by its distributors.

Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
XOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.