Texas Instruments SN54LS136J

Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125
$ 12.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS136J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54LS136J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.282
$ 12.135
$ 12.135
Stock
99,880
122,295
122,295
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-100 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS86AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS86AJ
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125
Texas InstrumentsM38510/30502BCA
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54LS136J provided by its distributors.

Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs 14-CDIP -55 to 125
LS SERIES QUAD 2-INPUT XOR GATE CDIP14
XOR Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS136 J
  • SN54LS136J.