Texas Instruments SN54HC373J

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC373J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments SN54HC373J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.3
$ 15.522
$ 15.522
Stock
16,580
114,519
114,519
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
335 ns
265 ns
265 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments8407201RA
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54HC373J
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsCD54HC273F
High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54HC373J provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
8μA 335ns Non-Inverting Tri-State 2V 6V 7.8mA HC -7.8mA DIP TH 5.08mm H
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
LATCH TRANSPARENT 3-ST 8CH D-TYPE 20CDIP
FIXED IND 15UH 12.5A 19.9MOHM SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54HC373J.