Texas Instruments CD54HC373F3A

High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125
$ 15.522
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC373F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments CD54HC373F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.522
$ 12.3
$ 12.3
Stock
114,540
17,160
17,160
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
265 ns
335 ns
335 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC377F3A
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125
Texas InstrumentsCD54HC573F
High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125
Texas InstrumentsSN54HC373J
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC373F3A provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Output 20-CDIP -55 to 125
8mA 30ns , 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA CDIP-20 3.56mm
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
8407201Ra, Octal Tranp D-Type Latch 3-St Rohs Compliant: Yes
IC D-TYPE TRANSP SGL 8:8 20CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC373F3A.