Texas Instruments 8407201RA

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
$ 17.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8407201RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 8407201RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.32
$ 0.449
$ 0.449
Stock
9,345
547,436
547,436
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
335 ns
285 ns
285 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54HC373J
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54HC373J
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54HC573AJ
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8407201RA provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
8407201Ra, Octal Tranp D-Type Latch 3-St Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8407201RA.