Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8995601LA

Octal egistered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8995601LA.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments 5962-8995601LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 3.859
Stock
3
125,701
125,701
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
40 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9052301LA
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 24-CDIP -55 to 125
Texas InstrumentsSNJ54LS245J
Bus Transceiver -12mA, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 95mA/12mA, DIP, TH, 5.08mm H
Texas InstrumentsSN54LS245J
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 5962-8995601LA provided by its distributors.

Octal egistered Bus Transceivers with 3-State Outputs 24-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 24-Pin CDIP Tube
OCTAL REGISTERED BUS TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.