Texas Instruments SN54ALS580BJ

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
$ 19.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS580BJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54ALS580BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.955
$ 3.47
Stock
97,634
91,396
Authorized Distributors
3
1
Case/Package
CDIP
-
Number of Pins
20
-
Logic Function
-
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
29 ns
-
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54ALS373AJ
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Texas Instruments8302001RA
29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
Texas InstrumentsSNJ54ALS580BJ
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54ALS580BJ provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
29ns Antiphase Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
54ALS580B OCTAL D-TYPE TRANSPARE / Element Bit per Element Output
54ALS580B OCTAL D-TYPE TRANSPARE
OCTAL D-TYPE TRANSPARENT LATCHES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54ALS580BJ.