Texas Instruments 8302001RA

29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
$ 23.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8302001RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8302001RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.558
$ 34.757
Stock
162,643
132,756
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
29 ns
29 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54ALS580BJ
Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54ALS373AJ
29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
Texas InstrumentsSNJ54ALS373AJ
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8302001RA provided by its distributors.

29ns Non-inverting Tristate 4.5V 5.5V 12mA ALS 1mA DIP Through hole mounting 3.56mm(height)
Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CDIP Tube
SN54ALS373A OCTAL D-TYPE TRANSPA / Element Bit per Element Output
ALS SERIES 8-BIT DRIVER TRUE OUTPUT CDIP20
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20CDIP
SN54ALS373A OCTAL D-TYPE TRANSPA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.