Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD623ARMZ-REEL

INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted

$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD623ARMZ-REEL.

Analog Devices

Datasheet24 pages18 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-10.80%

CAD Models

Download Analog Devices AD623ARMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.649
$ 3.649
Stock
393,871
590,933
590,933
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD623ARMZ-REEL.

Related Parts

Analog DevicesAD628ARMZ
DIFFERENCE AMPLIFIER, 600KHZ, MSOP; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD628ARZ-RL
DIFFERENCE AMPLIFIER, 600KHZ, NSOIC; Available until stocks are exhausted
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc

Descriptions

Descriptions of Analog Devices AD623ARMZ-REEL provided by its distributors.

INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted
Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier
ROHS3Compliant EAR99 AD623 Matte Tin (Sn) op amp buffer circuit 3mm 0.625mA 25muV 80dB
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin MSOP T/R
Instrumentation Amplifier, 1 Func, 350uV Offset-Max, 0.8MHz Band Width, PDSO8
375μA 300mV/μs 105dB 1 2.7V 12V 200μV 17nA 800KHz MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated