Texas Instruments SN10501DG4

Low-Distortion High-Speed ail-to- ail Output Operational Amplifiers 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

iiiC

Newark

CAD Models

Download Texas Instruments SN10501DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 3.275
Stock
22,262
298,540
298,540
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
900 V/µs
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
14 mA
14 mA
14 mA

Related Parts

Texas InstrumentsSN10501D
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsSN10501DR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsTHS4221D
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN10501DG4 provided by its distributors.

Low-Distortion High-Speed ail-to- ail Output Operational Amplifiers 8-SOIC -40 to 85
OP Amp Single GP R-R O/P ±9V/18V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:900V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN10501DG4