Texas Instruments SN10501D

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments SN10501D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 0.829
Stock
339,525
339,094
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
14 mA
14 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN10501DR
Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsSN10501DG4
Low-Distortion High-Speed ail-to- ail Output Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsTHS4221D
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN10501D provided by its distributors.

Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Rail to Rail 2.7V,1.35V 18V 170MHz SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
SN10501 Tube e4 DUAL audio video amplifier circuit 85C 70dB 1.75mm 5muA
IC, HS R-R-OUT VIDEO AMP 8-SOIC; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 100MHz; Vitesse de balayage: 900V/µs; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Courant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN10501D.