Texas Instruments THS4221D

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4221D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages18 years ago
Datasheet24 pages19 years ago

Augswan

Farnell

Newark

iiiC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments THS4221D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4221D.

Related Parts

Texas InstrumentsTHS4225D
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsTHS4221DG4
Low-Distortion High-Speed ail-to- ail Output Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4225DG4
Low-Distortion High-Speed ail-to- ail Output Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4221D provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Single & Dual(THS4222 ), Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifier 8-SOIC -40 to 85
Op Amp, 14mA, 990V/μs, 13nV/rtHz, 120MHz, Rail-to-Rail, 100mA, 1 Ch, ±7.5V, 15V, 3mV, 900nA, 230MHz, Voltage Feedback, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:990V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:230MHz; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.