Texas Instruments SN10501DR

Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10501DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN10501DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 3.275
Stock
300,159
296,462
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
900 V/µs
900 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
14 mA
14 mA

Related Parts

Texas InstrumentsSN10501D
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsTHS4221D
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Texas InstrumentsTHS4225D
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN10501DR provided by its distributors.

Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85
IC AMP VOLTAGE FEEDBACK 8SOIC / Video Amp 1 Voltage Feedback 8-SOIC
Rail to Rail 170MHz SOIC-8 SMD, Adhesive Mount 1.5mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:170MHz; Slew Rate:900V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:18V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.