Texas Instruments SN54121J

Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125
$ 11.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54121J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments SN54121J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.122
$ 14.939
$ 14.939
Stock
36,854
51,916
51,916
Authorized Distributors
0
1
1
Frequency
-
-
-
Propagation Delay
80 ns
80 ns
80 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
TTL
TTL
TTL
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
-
-
Case/Package
CDIP
CDIP
CDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsM38510/31401BEA
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54121J provided by its distributors.

Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125
Monostable Multivibrator Single-Element -55C 125C 14-Pin CDIP Tube
TTL/H/L SERIES MONOSTABLE MULTIVIBRATOR CDIP14
MONOSTABLE MULTIVIBRATORS WITH S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 54121J