Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG104GA-5G4

1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG104GA-5G4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago
Datasheet8 pages25 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments REG104GA-5G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.15
$ 6.363
$ 6.363
Stock
214,044
429,741
429,741
Authorized Distributors
3
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
-
320 mV
320 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG104GA-5G4.

Related Parts

Texas InstrumentsTPS79650DCQR
IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Texas InstrumentsTPS79650DCQ
IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Texas InstrumentsTPS72615DCQ
1-A, ultra-low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 125
IC REG LINEAR 3.3V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC REG LINEAR 1.2V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5

Descriptions

Descriptions of Texas Instruments REG104GA-5G4 provided by its distributors.

1-A, 15-V, low-dropout voltage regulator with enable 6-SOT-223 -40 to 85
IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
V REG LDO 1A 5.0V, SOT223-6; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:15V; Voltage, Output Max:5V; Output Current Max:1A; Voltage, Dropout:0.23V; Percentage Accuracy:0.5%; Outputs, No. of:1; Voltage, Supply ;RoHS Compliant: Yes
IC, V REG LDO 1A 5.0V, SOT223-6; Primary Input Voltage:15V; Output Voltage Fixed:5V; Dropout Voltage Vdo:230mV; No. of Pins:6; Output Current:1A; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.5%; Base Number:104; IC Generic Number:104; Input Voltage Max:15V; Input Voltage Min:5.23V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-233; Supply Voltage Max:15V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG104GA5G4