Texas Instruments REF3333AIDCKT

3.3-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3333AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-4.75%

CAD Models

Download Texas Instruments REF3333AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.929
$ 0.929
Stock
306,199
350,741
350,741
Authorized Distributors
4
3
3
Case/Package
SC
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
7.5 V
7.5 V
7.5 V
Min Output Voltage
-
-
-
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsREF3325AIDCKR
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3325AIDCKT
2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3330AIDCKT
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 3-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments REF3333AIDCKT provided by its distributors.

3.3-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
LDO VOLTAGE REGULATOR, V-REFERENCE, 3.3V 0.15% SC-70-3, FULL REEL
V-Ref Precision 3.3V 30mA 3-Pin SC-70 T/R
Three Terminal Voltage Reference, 1 Output, 3.3V, PDSO3
Voltage References 30ppm/C Drift,3.9uA Vltg Ref
30ppm/°C 8.5μA Fixed 5mA 92µVp-p 3.3V 5.5V 3.3V 480μA ±0.15% SC-70-3 SMD, Adhesive Mount 2mm × 1.25mm × 900μm Regulator
REF3333 30PPM/C DRIFT, 3.9A, SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.