Texas Instruments REF3325AIDCKR

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3325AIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
-4.38%

CAD Models

Download Texas Instruments REF3325AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.243
Stock
597,210
280,341
Authorized Distributors
2
4
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
7.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsREF3318AIDCKR
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3320AIDCKT
Texas Instruments Voltage Reference, 2.048V, SC-70 Package, ±0.15% Accuracy, SMD, 3-Pin
Texas InstrumentsREF3320AIDCKR
30ppm/°C 8.5μA Fixed 5mA 55µVp-p 2.048V 5.5V 2.048V ±0.15% SC-70-3 SMD, Adhesive Mount 1.1mm H
Analog DevicesADR5041BKSZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR5041AKSZ-REEL7
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesADR525BKSZ-REEL7
Voltage Ref, Fixed, 2.5V, 50μA, ±0.2%, SC-70-3, SMD, Adhesive Mount, 2mm × 1.25mm × 1mm

Descriptions

Descriptions of Texas Instruments REF3325AIDCKR provided by its distributors.

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
V-Ref Precision 2.5V 5mA 3-Pin SC-70 T/R
Voltage References; REF3325AIDCKR; TEXAS INSTRUMENTS; 3; SC; 5 mA; Series
2.5V ±0.15% 2.7V~5.5V 5mA Fixed SOT-323-3 Voltage References ROHS
30ppm/℃ 8.5μA Fixed 5mA 70µVp-p 2.5V 5.5V 2.5V ±0.15% SC-70-3 SMD mount,glue mount 1.1mm(height)
Micro Power reference 2.5 Volt operation
EAR99 REF3325 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 5mA 5.5V 70muVp-p -40C~125C TA
IC LED DRIVER RGLTR DIM 10MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.