Texas Instruments REF3325AIDCKT

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3325AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+6.04%

CAD Models

Download Texas Instruments REF3325AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.2
Stock
303,629
749,866
Authorized Distributors
4
2
Case/Package
SC
SC
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
7.5 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
-
-
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsREF3330AIDCKT
30-ppm/°C drift, 3.9µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN series voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3318AIDCKR
1.8-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
Texas InstrumentsREF3320AIDCKT
Texas Instruments Voltage Reference, 2.048V, SC-70 Package, ±0.15% Accuracy, SMD, 3-Pin

Descriptions

Descriptions of Texas Instruments REF3325AIDCKT provided by its distributors.

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
2.5V Voltage Reference IC, 3.9uA Quiescent, 0.15% Tol, SC Package
V-Ref Precision 2.5V 30mA 3-Pin SC-70 T/R
LDO VOLTAGE REGULATOR V-REFERENCE, 2.5V 0.15% SC70-3
Three Terminal Voltage Reference, 2.5V, Hybrid, MBCY8
IC, LDO SERIES V-REF, 2.5V 0.15% SC70-3
EAR99 REF3325 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) voltage reference device 5mA 5.5V 70muVp-p -40C~125C TA
Texas Instruments Voltage References ICs, 2.5V, SC-70encapsulation, ±0.15 %accuracy, surface mount installation, 3Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3325AIDCKT .
  • REF3325AIDCKT.