Texas Instruments REF3333AIDCKR

Voltage Ref Fixed ±0.15% 3.3V 5.5V 8.5μA 92µVp-p 30ppm/°C SC-70-3 SMD, Adhesive Mount, 1mm H
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3333AIDCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages19 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+43.71%

CAD Models

Download Texas Instruments REF3333AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 1.35
$ 1.35
Stock
470,484
332,082
332,082
Authorized Distributors
2
3
3
Case/Package
SOT-23-3
SC
SC
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
7.5 V
7.5 V
7.5 V
Min Output Voltage
-
-
-
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsREF3330AIDBZR
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-3
Texas InstrumentsREF3325AIDBZR
Voltage Reference Fixed 2.5V ±0.15% 8.5μA 70µVp-p SOT-23-3, SMD, Adhesive Mount
Texas InstrumentsREF3330AIDBZTG4
IC VREF SERIES 3V SOT23-3 / V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
Diodes Inc.ZRC330F02TA
ZRC330 Series 3.3 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Analog DevicesMAX6107EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6100EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Texas Instruments REF3333AIDCKR provided by its distributors.

Voltage Ref Fixed ±0.15% 3.3V 5.5V 8.5μA 92µVp-p 30ppm/°C SC-70-3 SMD, Adhesive Mount, 1mm H
Voltage References; REF3333AIDCKR; TEXAS INSTRUMENTS; SOT-23-3; 3; 5 mA; 0.15 %
3.3-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 3-SC70 -40 to 125
V-Ref Precision 3.3V 5mA 3-Pin SC-70 T/R / IC VREF SERIES 3.3V SC70
Three Terminal Voltage Reference, 1 Output, 3.3V, PDSO3
Voltage References 30ppm/C Drift,3.9uA Vltg Ref
IC, LDO SERIES V-REF, 3.3V 0.15% SC-70-3, FULL REEL
3.3V ±0.15% 3.5V~5.5V 5mA Fixed SC-70-3 Voltage References ROHS
EAR99 REF3333 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) voltage reference device 5mA 5.5V 92muVp-p 30ppm/C
REF3333 30PPM/C DRIFT, 3.9A, SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.