Texas Instruments REF3330AIDBZT

Texas Instruments Voltage Ref, 3V SOT-23 ±0.15% SMD 3-Pin
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3330AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-67.16%

CAD Models

Download Texas Instruments REF3330AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.557
$ 1.28
$ 1.28
Stock
252,362
198,740
198,740
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
3.2 V
3.2 V
3.2 V
Max Input Voltage
5.5 V
7.5 V
7.5 V
Min Output Voltage
-
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
30 ppm/°C
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF3325AIDBZT
2.5V Voltage Reference IC, 30ppm/¡ãC, 3.9¦ÌA Quiescent Current, SOT-23
Texas InstrumentsREF3333AIDBZT
Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3333AIDBZR
VOLTAGE REF, SERIES, 3.3V, SOT-23-3; VOL; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Analog DevicesAD1583ARTZ-R2
IC VREF SERIES 1% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
Analog DevicesAD1582ARTZ-R2
V-Ref Precision 2.5V 5mA Automotive 3-Pin SOT-23 T/R
Analog DevicesAD1583ART-R2
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF3330AIDBZT provided by its distributors.

Texas Instruments Voltage Ref, 3V SOT-23 ±0.15% SMD 3-Pin
V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R
3.9 MICRO AMP, SOT23-3, 30 PPM PER DEGREE CELSIUS DRIFT VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 3V, PDSO3
Voltage Ref, Series, 3V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref3330 Series; Reference Voltage:3V; Initial Accuracy:0.15%; Temperature Coefficient:± 8Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3330AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3330AIDBZT .
  • REF3330AIDBZT.