Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD1583ARTZ-R2

IC VREF SERIES 1% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1583ARTZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1583ARTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.524
Stock
144,590
584,543
Authorized Distributors
1
6
Case/Package
SOT-23
SOT
Number of Pins
3
3
Max Output Current
5 mA
5 mA
Min Input Voltage
3.2 V
3.2 V
Max Input Voltage
12 V
12 V
Min Output Voltage
3 V
3 V
Max Output Voltage
3 V
3 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesAD1582ARTZ-R2
IC VREF SERIES 0.8% SOT23-3 Series Voltage Reference IC Fixed 2.5V V ±0.8% 5 mA SOT-23-3
Diodes Inc.ZRC250F01TA
Voltage Reference, Precision, Shunt Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23
Analog DevicesAD1585ARTZ-R2
IC VREF SERIES 1% SOT23-3 Series Voltage Reference IC Fixed 5V V ±1% 5 mA SOT-23-3
Analog DevicesAD1584ARTZ-R2
IC VREF SERIES 0.98% SOT23-3 Series Voltage Reference IC Fixed 4.096V V ±0.98% 5 mA SOT-23-5
Diodes Inc.ZRC330F01TA
Voltage Reference, Precision, Shunt - Fixed, ZRC330 Series, 3.3V, SOT-23-3
Diodes Inc.ZRC400F01TA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZRC400 Series, 4.096V, SOT-23-3

Descriptions

Descriptions of Analog Devices AD1583ARTZ-R2 provided by its distributors.

IC VREF SERIES 1% SOT23-3 / Series Voltage Reference IC Fixed 3V V ±1% 5 mA SOT-23-3
R-PDSO-G3 Tape & Reel (TR) MATTE TIN Series voltage reference device 5mA 12V 60muVrms 100ppm/C
The AD1582/AD1583/AD1584/AD1585 are a family of low cost, low power, low dropout, precision band gap references. These designs are available as 3-terminal (series) devices and are packaged in the compact SOT-23, 3-lead surface-mount package. The versatility of these references makes them ideal for use in battery-powered 3 V or 5 V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1582/AD1583/AD1584/AD1585 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. The AD1582/AD1583/AD1584/AD1585 series mode devices source or sink up to 5 mA of load current and operate efficiently with only 200 mV of required headroom supply. This family draws a maximum 70 µA of quiescent current with only a 1.0 µA/V variation with supply voltage. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor, and maximum power efficiency is achieved at all input voltage levels. The AD1582/AD1583/AD1584/AD1585 are available in three grades, A, B, and C; and are provided in a tiny footprint, the SOT-23. All grades are specified over the industrial temperature range of -40°C to +125°C. Applications Portable, battery-powered equipment; for example, notebook computers, cellular phones, pagers, PDAs, GPSs, and DMMs Computer workstations; suitable for use with a wide range of video RAMDACs Smart industrial transmitters PCMCIA cards Automotive Hard disk drives 3 V/5 V, 8-bit/12-bit data converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD1583ARTZR2