Texas Instruments REF3330AIDBZR

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-3
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3330AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
+295%

CAD Models

Download Texas Instruments REF3330AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.953
$ 1.984
$ 1.984
Stock
608,708
254,578
254,578
Authorized Distributors
4
4
4
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
3
16
16
Max Output Current
5 mA
-
-
Min Input Voltage
3.2 V
-
-
Max Input Voltage
7.5 V
-
-
Min Output Voltage
3 V
-
-
Max Output Voltage
3 V
-
-
Tolerance
0.15 %
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsREF3325AIDBZR
Voltage Reference Fixed 2.5V ±0.15% 8.5μA 70µVp-p SOT-23-3, SMD, Adhesive Mount
Texas InstrumentsREF3325AIDBZTG4
V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3333AIDCKR
Voltage Ref Fixed ±0.15% 3.3V 5.5V 8.5μA 92µVp-p 30ppm/°C SC-70-3 SMD, Adhesive Mount, 1mm H
Diodes Inc.ZRC330F02TA
ZRC330 Series 3.3 V ± 2 % Low Knee Current Voltage Reference - SOT-23
Analog DevicesMAX6107EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Analog DevicesMAX6100EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Texas Instruments REF3330AIDBZR provided by its distributors.

V-Ref Precision 3V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-3
30ppm/℃ 8.5μA Fixed 5mA 84µVp-p 3V 5.5V 3V ±0.15% SOT-23-3 SMD mount,glue mount 1.12mm(height)
Voltage References; REF3330AIDBZR; TEXAS INSTRUMENTS; SOT-23; 3; 5 mA; 0.15 %
3V Series Voltage Reference, 30ppm/¡ãC, 3.9¦ÌA, SOT-23
VOLTAGE REF, SERIES, 3V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 3V; Exactitude initiale: 0.15%; Coefficient de température: ± 8ppm/°C; Type de boîtier CI référence de tension: SOT
Voltage Ref, Series, 3V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:3V; Initial Accuracy:0.15%; Temperature Coefficient:± 8Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Pins:3Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3330AIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3330AIDBZR .
  • REF3330AIDBZR.