Texas Instruments MUX509IPWR

6.7-pF on-state capacitance, 36-V, 4: 1, 2-channel analog multiplexer 16-TSSOP -40 to 125
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MUX509IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.52%

CAD Models

Download Texas Instruments MUX509IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.984
$ 0.953
$ 0.953
Stock
249,248
410,722
410,722
Authorized Distributors
4
4
4
Case/Package
TSSOP
SOT-23
SOT-23
-3db Bandwidth
500 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
10 V
-
-
Max Supply Voltage
36 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MUX509IPWR.

Related Parts

Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9500PW,118
IC I2C SMBus 8-Ch 2.5V-3.6V 400kHz TSSOP-16 SMD, Adhesive Mount 950μm H
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments MUX509IPWR provided by its distributors.

6.7-pF on-state capacitance, 36-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 125
ANALOGUE MUX, 4 CH, 4: 1, TSSOP-16; Configuration multiplexeur: 4: 1; Nombre de circuits: 4Circuit(s); Résistance, Ron, max..: 250ohm; Gamme de tension d'alimentation: ± 5V à ± 18V, 10V à 36V; Boîtier multiplexeur analogique: T
ANALOGUE MUX, 4 CH, 4:1, TSSOP-16; Multiplexer Configuration:4:1; No. of Circuits:4Circuits; On State Resistance Max:250ohm; Supply Voltage Range:± 5V to ± 18V, 10V to 36V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUX509IPWR .