Texas Instruments REF3318AIDBZT

Texas Instruments Voltage Reference, 1.8V, SOT-23, ±0.15%, SMD, 3-Pin
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3318AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet32 pages12 years ago
Datasheet26 pages12 years ago
Datasheet26 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago

Newark

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.53%

CAD Models

Download Texas Instruments REF3318AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
$ 1.086
$ 1.086
Stock
447,889
507,640
507,640
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
7.5 V
7.5 V
Min Output Voltage
-
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
1.8 V
Tolerance
0.15 %
0.15 %
0.15 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3318AIDBZT.

Related Parts

Texas InstrumentsREF3312AIDBZT
Texas Instruments Voltage Reference IC, 1.25V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3325AIDBZT
Texas Instruments Voltage Reference, 2.5V, SOT-23, ±0.15%, SMD, 3-Pin
Texas InstrumentsREF3333AIDBZT
Texas Instruments Voltage Reference, 3.3V, SOT-23, ±0.15%, SMD, 3-Pin
Analog DevicesADR380ART-R2
V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R
Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References
Diodes Inc.ZRC500F01TA
ZRC500Series 5 V ± 1 % Low Knee Current Voltage Reference - SOT-23

Descriptions

Descriptions of Texas Instruments REF3318AIDBZT provided by its distributors.

Texas Instruments Voltage Reference, 1.8V, SOT-23, ±0.15%, SMD, 3-Pin
V-Ref Precision 1.8V 5mA 3-Pin SOT-23 T/R
LDO VOLTAGE REGULATOR V-REFERENCE 1.8V 0.15% 3-SOT-23
Voltage Ref, Series, 1.8V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref3318 Series; Reference Voltage:1.8V; Initial Accuracy:0.15%; Temperature Coefficient:± 8Ppm/°C; Voltage Reference Case Style:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS REF3318AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3318AIDBZT .
  • REF3318AIDBZT.