Texas Instruments REF3240AIDBVR

20ppm/°C Fixed Ref 4.096V ±0.2% 5.5V Max 135μA 10mA 78µVrms 53µVp-p SOT-23-6 SMD 1.45mm H
$ 5.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3240AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

Upverter

LCSC

Newark

Inventory History

3 month trend:
+63.14%

CAD Models

Download Texas Instruments REF3240AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 4.006
Stock
267,110
245,142
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Max Output Current
10 mA
10 mA
Min Input Voltage
4.146 V
4.146 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
4.088 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
-
0.2 %
Temperature Coefficient
7 ppm/°C
4 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsREF3230AIDBVT
3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3233AIDBVT
3.3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVR
3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6
Analog DevicesMAX6043CAUT41
Surface Mount GULL WING Non-RoHS Compliant DUAL voltage reference device 2.9mm 1.45mm 125C 40V
Analog DevicesMAX6043BAUT10
EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm

Descriptions

Descriptions of Texas Instruments REF3240AIDBVR provided by its distributors.

20ppm/°C Fixed Ref 4.096V ±0.2% 5.5V Max 135μA 10mA 78µVrms 53µVp-p SOT-23-6 SMD 1.45mm H
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 4.096V 10mA 6-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.