Analog Devices MAX6043CAUT41

65ppm/℃ Fixed 10mA 12µVrms 6.6µVp-p 4.096V 40V 4.1165V ±0.5% SOT-6 SMD mount 3mm*1.75mm*1.3mm
$ 1.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6043CAUT41.

_legacy Avnet

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6043CAUT41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.39
$ 1.39
Stock
139,538
316,664
316,664
Authorized Distributors
1
6
6
Case/Package
SOT-23
-
-
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Related Parts

Analog DevicesMAX6043BAUT10
V-Ref Precision 10V 10mA 6-Pin SOT-23
Analog DevicesMAX6043BAUT33+T
Precision High-Voltage Reference in SOT23
Analog DevicesMAX6043BAUT25
V-Ref Precision 2.5V 10mA 6-Pin SOT-23
Texas InstrumentsREF3212AIDBVR
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6
Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX6043CAUT41 provided by its distributors.

65ppm/℃ Fixed 10mA 12µVrms 6.6µVp-p 4.096V 40V 4.1165V ±0.5% SOT-6 SMD mount 3mm*1.75mm*1.3mm
Voltage Reference Precision 4.096V 6-Pin SOT-23
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated