Texas Instruments REF3233AIDBVT

3.3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
$ 4.113
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3233AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-39.63%

CAD Models

Download Texas Instruments REF3233AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.113
$ 4.685
$ 4.685
Stock
215,643
236,461
236,461
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
3.35 V
3.05 V
3.05 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
3.3 V
3 V
3 V
Tolerance
0.2 %
-
-
Temperature Coefficient
4 ppm/°C
7 ppm/°C
7 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3233AIDBVT.

Related Parts

Texas InstrumentsREF3240AIDBVT
4.096-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3230AIDBVT
3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3225AIDBVT
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments REF3233AIDBVT provided by its distributors.

3.3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 3.3V 10mA 6-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6
Voltage References 2.5V, 4ppm/DegC, 100uA SOT23-6 Series
20ppm/°C 135μA Fixed 10mA 63µVrms 43µVp-p 3.3V 5.5V 3.3V ±0.2% SOT-23-6 SMD, Adhesive Mount, 1.45mm H
EAR99 REF3233 Tape & Reel (TR) NRND (Last Updated: 1day ago) voltage reference device 135muA 5.5V 63muVrms 20ppm/C
DIODE ARRAY SCHOTTKY 120V TO220
IC SUPERVISOR ACT HIGH SOT23-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.