Texas Instruments REF3220AIDBVTG4

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3220AIDBVTG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages15 years ago

Mouser

Newark

element14 APAC

Farnell

CAD Models

Download Texas Instruments REF3220AIDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.085
$ 3.085
Stock
131,938
222,950
222,950
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
2.098 V
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
2.044 V
2.044 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.01 %
0.2 %
0.2 %
Temperature Coefficient
4 ppm/°C
4 ppm/°C
4 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3220AIDBVTG4.

Related Parts

Texas InstrumentsREF3225AIDBVTG4
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3212AIDBVTG4
1.25-V 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Texas InstrumentsREF3225AIDBVT
2.5-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO6
Analog DevicesMAX6043CAUT41
65ppm/℃ Fixed 10mA 12µVrms 6.6µVp-p 4.096V 40V 4.1165V ±0.5% SOT-6 SMD mount 3mm*1.75mm*1.3mm
Analog DevicesMAX6043BAUT10
EAR99 Cut Tape 2012 Tin/Lead (Sn85Pb15) voltage reference device 10mA 42V 25ppm/C 0.95mm

Descriptions

Descriptions of Texas Instruments REF3220AIDBVTG4 provided by its distributors.

2.048 4ppm/°C, 100-µA, 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125
V-Ref Precision 2.048V 10mA 6-Pin SOT-23 T/R
2.048 4PPM/DEGREES C, 100UA SOT23-6 (BANDGAP) VOLT REF<AZ
VOLTAGE REF, SERIES, 2.048V, SOT-23-6; Voltage Reference Type:Series - Fixed; Product Range:REF3220 Series; Reference Voltage:2.048V; Initial Accuracy:0.01%; Temperature Coefficient:± 10.5ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:3220; Input Voltage:2.098V to 5.5V; Input Voltage Max:5.5V; Input Voltage Min:2.098V; Operating Temperature Range:-40°C to +125°C; Reference Volt Tolerance ±%:0.01%; Reference Volts:2.048V; Temperature Coeff. +:20ppm/°C; Termination Type:Surface Mount Device; Tolerance:0.01%; Topology:Series

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.