Texas Instruments REF3133AIDBZR

3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
$ 1.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3133AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+239%

CAD Models

Download Texas Instruments REF3133AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.403
$ 1.779
$ 1.779
Stock
1,411,852
283,293
283,293
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
3.35 V
3.35 V
3.35 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.293 V
3.293 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3133AIDBZR.

Related Parts

Texas InstrumentsREF3130AIDBZR
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3140AIDBZR
4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3112AIDBZR
1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
ISL60002 Series Precision 1.25 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
Analog DevicesLM4041BEM3-1.2+T
EAR99 Strip Matte Tin (Sn) Shunt voltage reference device 60muA 1.225V 125C 0.2%
Analog DevicesMAX6035BAUR30+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43

Descriptions

Descriptions of Texas Instruments REF3133AIDBZR provided by its distributors.

3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8
3.3V Series Voltage Reference, 20ppm/¡ãC, 100¦ÌA, SOT-23-3
Voltage References; REF3133AIDBZR; TEXAS INSTRUMENTS; SOT-23; 3; Series; 0.2 %
V-Ref Precision 3.3V 10mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3133AIDBZR.