Texas Instruments REF3140AIDBZR

4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3140AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago
Datasheet10 pages22 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-25.81%

CAD Models

Download Texas Instruments REF3140AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.83
Stock
926,104
210,889
Authorized Distributors
1
1
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
10 mA
10 mA
Min Input Voltage
4.126 V
4.126 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
4.096 V
4.096 V
Max Output Voltage
-
4.096 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3140AIDBZR.

Related Parts

Texas InstrumentsREF3133AIDBZR
3.3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3130AIDBZR
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3120AIDBZR
2-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
ISL60002 Series Precision 1.25 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
Analog DevicesLM4041BEM3-1.2+T
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Analog DevicesMAX6035BAUR30+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43

Descriptions

Descriptions of Texas Instruments REF3140AIDBZR provided by its distributors.

4-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
IC VREF SERIES 4.096V SOT23-3 / V-Ref Precision 4.096V 10mA 3-Pin SOT-23 T/R
Voltage References; REF3140AIDBZR; TEXAS INSTRUMENTS; SOT-23; 3; Series; 0.2 %

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.