Texas Instruments REF3112AIDBZR

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3112AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages21 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+66.44%

CAD Models

Download Texas Instruments REF3112AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 2.04
$ 2.04
Stock
1,164,096
313,609
313,609
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
1.25 V
1.25 V
1.25 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3112AIDBZR.

Related Parts

Texas InstrumentsREF3120AIDBZR
2-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3120AIDBZTG4
20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125
Texas InstrumentsREF3130AIDBZR
3-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
ISL60002 Series Precision 1.25 V 7 mA 0.2 % FGA Voltage Reference - SOT-23-3
Analog DevicesMAX6010AEUR+T
Precision, Micropower, 3V Series Voltage Reference in SOT23
Analog DevicesMAX6035AAUR30+T
Low-Power Voltage Reference in SOT23 Replaces Industry-Standard REF02 and REF43

Descriptions

Descriptions of Texas Instruments REF3112AIDBZR provided by its distributors.

1.25-V, 20-ppm/°C max, 100-µA, 3-pin SOT-23 series voltage reference 3-SOT-23 -40 to 125
V-Ref Precision 1.25V 10mA 3-Pin SOT-23 T/R
Voltage References; REF3112AIDBZR; TEXAS INSTRUMENTS; SOT-23; 3; 10 mA; 0.2 %
VOLTAGE REF, SERIES, 1.25V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: -; Tension de référence: 1.25V; Exactitude initiale: 0.2%; Coefficient de température: ± 10ppm/°C; Type de boîtier CI référence de tensi
VOLTAGE REF, SERIES, 1.25V, SOT-23-3; Voltage Reference Type:Series - Fixed; Product Range:-; Reference Voltage:1.25V; Initial Accuracy:0.2%; Temperature Coefficient:± 10ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3112AIDBZR .